M83723/86K8989 L/C

Heilind Number:EDA346-084-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-212

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a current rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity for your electronic components. With a total of 84 positions, these connectors support high-density PCB layouts. Their Right Angle mount orientation allows for convenient installation, while their wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Elevate your PCB assembly process with these high-quality Card Edge Connectors, a must-have in any professional setup.