M83723/86K10026 L/C

Heilind Number:EDA346-084-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-802

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 84 positions, they provide ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their right-angle mount orientation and a pitch of .125 inches make them versatile for different PCB layouts. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.