M83723/86K10028 L/C

Heilind Number:EDA346-084-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-804

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors are essential for efficient signal transmission on PCBs. With a vibrant green color, they not only stand out visually but also offer a reliable solution for your circuitry. Made from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts, with a total of 84 positions, they ensure seamless connectivity even in high-density applications. The .125-inch pitch and .2-inch row spacing provide precision and flexibility in installations. With a right-angle mount orientation, they offer convenience in various setups. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environmental conditions. Upgrade your PCB connections with these high-quality Card Edge Connectors, a must-have in any electronics enthusiast's toolkit.