M83723/86K10029 L/C

Heilind Number:EDA346-084-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-807

Detailed Description

Elevate your PCB connections with our advanced Card Edge Connectors. These cutting-edge connectors feature a vibrant Green hue and are designed for optimal performance, boasting a robust amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they offer unparalleled durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure seamless and reliable connectivity. Perfect for a variety of applications, these connectors have 84 positions and a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee exceptional performance in any environment. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.