M83723/86K1002N L/C

Heilind Number:EDA346-084-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact materials made of Copper Alloy, these connectors ensure reliable performance. Featuring two rows and 84 positions with a pitch of .125 inches, they offer seamless integration for your electronic projects. The right-angle mount orientation and spacing of .2 inches between rows make them ideal for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for secure and efficient board-to-board connections in various applications. Elevate your connectivity solutions with these high-quality connectors.