M83723/86K1002Y L/C

Heilind Number:EDA346-084-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-812

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, you can rely on them for efficient power transmission. The two rows of copper alloy contacts, totaling 84 positions, ensure secure and stable connections. Their .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Ideal for right-angle mounting, these connectors guarantee flexibility in your design. Operating in a wide temperature range of -40 to 105 °C, they are suitable for various environments. Elevate your PCB connectivity with these high-quality components.