M83723/86K10056 L/C

Heilind Number:EDA346-084-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-858

Detailed Description

Enhance your connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a high amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable and secure connections. With two rows and a total of 84 positions, they offer ample space for your PCB needs. The right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in our connectors for seamless board-to-board connectivity in your projects.