M83723/86K10058 L/C

Heilind Number:EDA346-084-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-201

Detailed Description

Upgrade your PCB connections with our efficient Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing for durability. With a 3A amperage rating and 84 positions in a 2-row layout, they ensure reliable power and signal transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Explore our range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors for all your connectivity needs.