M83723/86K10059 L/C

Heilind Number:EDA346-084-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3A amperage rating, they provide efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer a total of 84 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision.