M83723/86K1005Y L/C

Heilind Number:EDA346-084-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-204

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a straight mount orientation and a pitch of .125 inches, they offer seamless integration into your PCB assembly. The connectors boast two rows of 84 positions each, perfect for accommodating multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for efficient and secure board-to-board connections.