M83723/86K10066 L/C

Heilind Number:EDA346-084-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-207

Detailed Description

Explore seamless connectivity with our Card Edge Connectors, designed for optimal performance in electronic devices. Engineered with precision, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity. With a high amperage rating of 3 A, they provide reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer efficient signal transmission across 84 positions. Perfect for board-to-board connections, these connectors guarantee a secure and stable link in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.