M83723/86K10068 L/C

Heilind Number:EDA346-084-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material made of Copper Alloy, they ensure reliable conductivity. The dual-row design with 84 positions allows for ample connectivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for secure installation, making them a crucial component for any connection project. Elevate your setup with our top-quality Card Edge Connectors.