M83723/86K1006N L/C

Heilind Number:EDA346-084-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors, designed for seamless integration on your circuit board. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. The Copper Alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transfer across the 84 available positions. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors provide optimal performance even in extreme conditions. Perfect for a variety of applications, they are a vital component in ensuring the smooth functioning of your electronic devices. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.