M83723/86K10206 L/C

Heilind Number:EDA346-084-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a dual-row layout with a total of 84 positions, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliability in various applications. With a 3A amperage and operating temperature range of -40 to 105°C, they are suitable for both standard and challenging environments. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Elevate your connectivity solutions with these high-quality connectors.