M83723/86K10208 L/C

Heilind Number:EDA346-084-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal signal transmission, they feature a double-row configuration with 84 positions, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial applications. Upgrade your setup with these green-colored connectors, perfect for seamless data transfer and power delivery.