M83723/86K1020Y L/C

Heilind Number:EDA346-084-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-560-878

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the straight mount orientation simplifies installation. Supporting up to 84 positions and an amperage of 3A, these connectors are perfect for high-density interconnects. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.