346-086-500-201

Heilind Number:EDA346-086-500-201
Manufacturer:EDAC
Manufacturer Number:346-086-500-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-500-201

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors in a sleek green hue. Designed for optimal functionality, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and secure signal transfer. Featuring two rows with a total of 86 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these top-of-the-line connectors for seamless board-to-board connections.