346-086-500-802

Heilind Number:EDA346-086-500-802
Manufacturer:EDAC
Manufacturer Number:346-086-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-500-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors offer both durability and visual appeal. With a double-row configuration and a total of 86 positions, they provide ample space for efficient data transmission. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to streamline your board-to-board connections with ease and reliability.