346-086-520-201

Heilind Number:EDA346-086-520-201
Manufacturer:EDAC
Manufacturer Number:346-086-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-201

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, featuring a vibrant Green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. Boasting a 3A amperage rating, they provide efficient power transmission for your electronic devices. The Copper Alloy contact material guarantees secure and stable connections, while the 2-row design with 86 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and seamless PCB assembly. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Please note, they are not RoHS compliant. Explore our range of products and elevate your PCB connectivity with these high-quality Card Edge Connectors.