M83723/86K14046 L/C

Heilind Number:EDA346-086-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a sleek green color, they boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With a double-row design and 86 positions, they offer ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee efficient transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connectivity with these high-performance connectors.