M83723/86K14048 L/C

Heilind Number:EDA346-086-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee efficient power transmission at an amperage of 3A. The double-row design with 86 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for seamless PCB interconnections. Upgrade your setup today with these high-quality components.