346-086-520-802

Heilind Number:EDA346-086-520-802
Manufacturer:EDAC
Manufacturer Number:346-086-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal efficiency, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 86 positions each, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material and a pitch of .125 inches guarantee secure and stable data transmission. Operating flawlessly in a wide temperature range of -40 to 105°C, they are suitable for various environments and applications. Upgrade your setup with these essential connectors for enhanced performance and durability.