346-086-520-804

Heilind Number:EDA346-086-520-804
Manufacturer:EDAC
Manufacturer Number:346-086-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3A, they ensure reliable power delivery. The two-row configuration, made of copper alloy contacts, offers a total of 86 positions with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board connections, they guarantee seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these high-quality components.