M83723/86K1404Y L/C

Heilind Number:EDA346-086-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a dual-row layout with 86 positions, ensuring seamless integration into your circuit design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they guarantee reliable power transfer at an amperage of 3A. With a pitch of .125in and row spacing of .2in, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Whether you require straight or right-angle mounting, their versatile design accommodates your installation needs. Trust in our connectors for efficient and secure board-to-board connections in your projects.