M83723/86K14076 L/C

Heilind Number:EDA346-086-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-808

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These durable connectors, crafted from UL 94V-0 Thermoplastic Polyester, ensure reliable performance even in challenging environments. With a dual-row design and 86 positions, they offer ample connectivity for your applications. Featuring copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they guarantee seamless signal transmission. Designed for straight mounting orientation, they are easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.