M83723/86K14077 L/C

Heilind Number:EDA346-086-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-520-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a sleek Green finish, these connectors are not only visually appealing but also deliver exceptional performance. With an amperage rating of 3 A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 86 positions, these connectors offer ample space for efficient PCB connections. The Copper Alloy contact material and .125-inch pitch further enhance conductivity. Designed for seamless integration, their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your device's connectivity with these high-quality Card Edge Connectors.