346-086-521-201

Heilind Number:EDA346-086-521-201
Manufacturer:EDAC
Manufacturer Number:346-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-201

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration in your PCB assemblies. These connectors feature a dual-row configuration with 86 positions, ensuring robust and reliable contact points. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse industrial applications. Whether you require straight mount orientation for optimal space utilization, these connectors deliver exceptional performance. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.