346-086-521-202

Heilind Number:EDA346-086-521-202
Manufacturer:EDAC
Manufacturer Number:346-086-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. Each connector features two rows of precision-machined Copper Alloy contacts, ensuring reliable power delivery at a 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission across 86 positions. Engineered for versatility, their straight mount orientation offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these essential components.