M83723/86K1407N L/C

Heilind Number:EDA346-086-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for precision, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficiency. With two rows of 86 positions each, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connections with ease.