346-086-521-204

Heilind Number:EDA346-086-521-204
Manufacturer:EDAC
Manufacturer Number:346-086-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee both reliability and safety. With a 3 A amperage rating, they are suitable for various power applications. The dual-row layout, with 86 positions in total, ensures efficient data transmission. Made of durable copper alloy, the contacts offer optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment. Their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.