M83723/86K14126 L/C

Heilind Number:EDA346-086-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-208

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure optimal conductivity. These connectors offer a total of 86 positions across 2 rows, with a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Trust in their high performance and quality construction for seamless board-to-board connections.