M83723/86K14127 L/C

Heilind Number:EDA346-086-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Built for efficiency, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 86 positions, they offer ample connectivity options. The contact material, a reliable Copper Alloy, ensures secure and stable connections. With a pitch of .125 inches and a row spacing of .2 inches, they are suitable for various PCB layouts. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Perfect for a range of applications, these connectors are a must-have for seamless board-to-board connections.