M83723/86K14128 L/C

Heilind Number:EDA346-086-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors, designed for seamless integration. With a vibrant green color, these connectors offer not just functionality but also a pop of style. Engineered for efficiency, they boast a 3 A amperage and are crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. Featuring two rows and 86 positions, they provide ample space for your connections. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing cater to precise placement. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for various applications. Explore the possibilities with our high-quality Card Edge Connectors.