346-086-521-802

Heilind Number:EDA346-086-521-802
Manufacturer:EDAC
Manufacturer Number:346-086-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for precision and reliability, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your 86-position board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, they guarantee optimal performance even in extreme conditions. Upgrade your setup with this essential component, a standout in our extensive range of connectors.