M83723/86K14129 L/C

Heilind Number:EDA346-086-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-803

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board PCB connections in electronic devices. With a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Featuring a double row layout with a total of 86 positions, they offer ample connectivity options for your PCBs. Crafted from high-quality copper alloy, the contacts guarantee reliable signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in the robust performance of our Card Edge Connectors for all your connectivity needs.