346-086-521-804

Heilind Number:EDA346-086-521-804
Manufacturer:EDAC
Manufacturer Number:346-086-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-804

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and a total of 86 positions, they offer ample room for efficient data transfer. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal connection stability. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, guaranteeing performance in various environments. Trust in our connectors to streamline your PCB assembly process and enhance overall system functionality.