M83723/86K1412N L/C

Heilind Number:EDA346-086-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage capacity, they ensure reliable power transmission. The two-row configuration, along with copper alloy contact material, guarantees secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration onto PCBs. Boasting 86 positions, these connectors accommodate multiple connections effortlessly. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.