M83723/86K1412Y L/C

Heilind Number:EDA346-086-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-808

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color, they not only offer visual appeal but also provide superior functionality with a contact material of Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Featuring two rows and 86 positions, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. With a robust amperage rating of 3A and an operating temperature range of -40 to 105 °C, they guarantee reliable performance. Suitable for straight mounting orientation, these connectors are a perfect choice for various applications in the electronics industry. Upgrade your board-to-board connections with ease and efficiency using these premium Card Edge Connectors.