M83723/86K14156 L/C

Heilind Number:EDA346-086-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer efficient signal transmission across 86 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for diverse industrial applications. Upgrade your PCB assembly with this essential component.