M83723/86K14157 L/C

Heilind Number:EDA346-086-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB interfacing. Featuring a vibrant green color, these connectors offer a visually distinct solution for your electronic assembly. Their robust construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance in demanding environments. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they guarantee safe and stable power transmission. The double-row design with 86 positions allows for ample connection possibilities, while a pitch of .125 inches and row spacing of .2 inches facilitate precise mating. Whether in straight mount orientation or custom configurations, these connectors are indispensable for seamless PCB integration. Upgrade your connectivity infrastructure with these high-quality components.