M83723/86K14158 L/C

Heilind Number:EDA346-086-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-521-878

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for maximum reliability, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, they ensure efficient conductivity. The dual-row design with 86 positions offers ample connectivity for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Their straight mount orientation and a pitch of .125 inches make installation a breeze. Trust in our connectors for seamless Board to Board PCB connectivity.