346-086-522-201

Heilind Number:EDA346-086-522-201
Manufacturer:EDAC
Manufacturer Number:346-086-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-201

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, they offer a secure fit with a double-row layout and 86 positions. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. Featuring Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient power transfer at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.