346-086-522-202

Heilind Number:EDA346-086-522-202
Manufacturer:EDAC
Manufacturer Number:346-086-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-202

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a green color and sleek straight mount orientation, they seamlessly integrate into your PCB setup. Offering 86 positions across 2 rows, and a pitch of .125 inches, they provide ample connectivity possibilities. Their wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Upgrade your electronic assemblies with these essential connectors.