346-086-522-208

Heilind Number:EDA346-086-522-208
Manufacturer:EDAC
Manufacturer Number:346-086-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color, ensuring easy identification during assembly. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance in demanding environments. The two-row layout with 86 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for a wide range of applications, these connectors are essential for maintaining smooth communication within your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide durability and stability in any setting. Trust in our high-quality connectors to optimize the functionality of your devices.