M83723/86K16106 L/C

Heilind Number:EDA346-086-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 86 positions, they provide ample connectivity options for your PCB boards. The straight mount orientation and compact design make them easy to integrate into your systems. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.