M83723/86K16107 L/C

Heilind Number:EDA346-086-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-258

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors in vibrant green. Designed for precision, each connector features two rows of 86 positions with a .125-inch pitch, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your electronic designs with the perfect balance of functionality and durability.