346-086-522-802

Heilind Number:EDA346-086-522-802
Manufacturer:EDAC
Manufacturer Number:346-086-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a striking green hue. Designed for optimal performance, they boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 copper alloy contacts, they provide seamless transmission in various applications. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your electronic projects.