M83723/86K16108 L/C

Heilind Number:EDA346-086-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-803

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue that stands out in any setup. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a double-row configuration and 86 positions, these connectors provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in these connectors for seamless board-to-board connections in your electronic designs.