346-086-522-804

Heilind Number:EDA346-086-522-804
Manufacturer:EDAC
Manufacturer Number:346-086-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-086-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for durability and efficiency, these connectors feature a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable performance. With a 3 A amperage rating, they offer secure power transmission, while the dual-row configuration with 86 positions allows for versatile connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in electronics. Choose our Straight mount orientation for easy installation and seamless integration. Elevate your PCB assembly with these high-quality connectors, a essential component for efficient data transfer and signal integrity.