M83723/86K16246 L/C

Heilind Number:EDA346-086-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-086-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting an impressive 86 positions across 2 rows. Designed for seamless integration, these connectors feature a pitch of .125 inches and a row spacing of .2 inches, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, guarantees reliable performance in various environments. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you require straight or right-angle mounting, our connectors offer flexibility in installation. Elevate your PCB design with these essential components, ideal for high-speed data transmission and power delivery.